featured-image-analog&power-600x600

Integrated off-Line switcher with EcoSmart Technology, unleashing up to 175 W output and achieves 92% efficiency in classic flyback architecture

TinySwitch-5

TNY289KG-TL

The TinySwitch-5 IC is an integrated switched mode power supply IC that monitors an analog feedback current at the control input to modulate the variable frequency variable current control.

The TinySwitch-5 flyback controller can operate in continuous conduction mode (CCM) or discontinuous conduction mode (DCM). The controller consists of a frequency jitter oscillator, a current limit controller, 5 V regulator on the BYPASS pin, BYPASS undervoltage and overvoltage detection circuit, an input line sensing circuit, current limit selection circuitry, over-temperature protection, leading edge blanking, and a silicon MOSFET power switch.

Features

  • Highly Integrated, Compact Footprint
    • Robust 725 V silicon MOSFET provides excellent surge withstand
    • Switching frequency up to 150 kHz minimizes transformer size
  • EcoSmart™ – Energy Efficient
    • High efficiency across the load range
    • Less than 30 mW no-load power at 230 VAC including line sense
    • Up to 210 mW output power for 300 mW input (230 VAC)
    • Lossless primary current sensing
  • Reduced Part Count, Design Flexibility
    • Frequency jitter reduces EMI filter size
    • Integrated soft-start minimizes start-up stress
    • Adjustable switching frequency
    • ILIM selection without extra components
  • Extensive Protection
    • Auto-restart limits power delivery to <3% during overload faults
    • Output short-circuit, overload and overvoltage protection
    • Line undervoltage (UV) detection prevents turn-off glitching
    • Simple, fast AC reset
    • Line overvoltage (OV) shutdown increases protection from line surge
    • Accurate thermal shutdown with large hysteresis (OTP)

Applications

  • Auxiliary, standby and bias power supplies for appliances, and consumer products
  • Utility meter, smart grid and industrial power supplies

Explore All Featured Tech