Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Infineon IGC033S10S1 100 V CoolGaN™ Transistor

CoolGaN™ Transistor 100 V G3 in PQFN 3×5, 2.4 mΩ

The IGC033S10S1 100 V e-mode power transistor by Infineon is designed to meet the demands of high-voltage, high-current applications while enabling compact, high-power-density designs. Its small PQFN 3×5 package and dual-side cooled construction contribute to exceptional thermal performance and efficiency. With low on-state resistance, low gate and output charge, and no reverse recovery charge, this device offers outstanding reliability and performance across a range of applications.

Key Features

  • 100 V enhancement-mode power transistor
  • Dual-side cooled PQFN 3×5 package
  • No reverse recovery charge
  • Reverse conduction capability
  • Low gate charge, low output charge
  • JEDEC-qualified

Advantages

  • Industry-leading power density
  • Maximized efficiency
  • Optimized thermal management
  • Supports more compact, lightweight designs
  • High reliability for demanding applications
  • Helps lower overall BOM cost

Applications

  • Audio amplifier solutions
  • Low-power BDC/BLDC motor drives up to 72 V
  • Photovoltaics
  • Telecommunications infrastructure

This advanced power transistor delivers efficiency, reliability, and performance, making it an excellent choice for engineers developing next-generation power solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles