Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

CUI Inc: VGS-50E Series AC-DC Power Supply

The VGS-50E Series by CUI Inc. is a 50W AC-DC power supply designed to meet the demands of industrial applications while offering compact form factor and energy-efficient performance. This unit is 62368 certified and complies with 60335 system requirements, ensuring a high level of safety and performance for your power needs.

With its rugged metal case and slim 34.5mm profile, the VGS-50E Series is perfect for applications where space is limited but reliable power is essential. Featuring over voltage and short circuit protection, and designed to meet Class B emissions, this power supply unit reduces standby power usage and operates efficiently in demanding environments.

Key Features

  • Compact 50W AC-DC power supply housed in a rugged metal case
  • 62368-1 certification for industry-standard safety
  • Low-profile design (34.5mm) for space-saving installations
  • Protections: Over Voltage, Short Circuit
  • Energy-efficient with no-load power consumption < 0.15W
  • Class B emissions for reduced interference
  • Wide input voltage range (85~264V AC)
  • Operating altitude up to 5,000 meters

Specifications

  • Input Voltage: 85 ~ 264V AC
  • Mounting Style: Chassis Mount
  • Dimensions: 91.4 x 64 x 34.5 mm (3.598 x 2.52 x 1.358 in)
  • Temperature Range: -30°C to +80°C
  • Safety Standards: Designed to meet 60335

Safety & Compliance

  • Certifications: CE, cUL/UL, UKCA
  • Safety Standards: 62368-1

The VGS-50E Series is the perfect solution for industrial applications that demand compactness, energy efficiency, and reliable performance.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles