The VGS-50E Series by CUI Inc. is a 50W AC-DC power supply designed to meet the demands of industrial applications while offering compact form factor and energy-efficient performance. This unit is 62368 certified and complies with 60335 system requirements, ensuring a high level of safety and performance for your power needs.
With its rugged metal case and slim 34.5mm profile, the VGS-50E Series is perfect for applications where space is limited but reliable power is essential. Featuring over voltage and short circuit protection, and designed to meet Class B emissions, this power supply unit reduces standby power usage and operates efficiently in demanding environments.
Key Features
- Compact 50W AC-DC power supply housed in a rugged metal case
- 62368-1 certification for industry-standard safety
- Low-profile design (34.5mm) for space-saving installations
- Protections: Over Voltage, Short Circuit
- Energy-efficient with no-load power consumption < 0.15W
- Class B emissions for reduced interference
- Wide input voltage range (85~264V AC)
- Operating altitude up to 5,000 meters
Specifications
- Input Voltage: 85 ~ 264V AC
- Mounting Style: Chassis Mount
- Dimensions: 91.4 x 64 x 34.5 mm (3.598 x 2.52 x 1.358 in)
- Temperature Range: -30°C to +80°C
- Safety Standards: Designed to meet 60335
Safety & Compliance
- Certifications: CE, cUL/UL, UKCA
- Safety Standards: 62368-1
The VGS-50E Series is the perfect solution for industrial applications that demand compactness, energy efficiency, and reliable performance.