featured-image-analog&power-600x600

RACPRO1

Entering new markets with RECOMs leading Power-Supply Solutions for Automation RECOM has set standards for over 50 years with its PCB-mounted converters and has successfully implemented this millions of times. RECOM has set a clear goal to offer all common power supply solutions, from mains/cabinets to sensors, to its loyal customer base of more than 50,000 customers in EMEA. Therefore, RECOM has now also developed with his new and unique DIN-Rail Power Supply solutions RACPRO1 and introduced the first 3-phase power supplies and e-fuses. Further exciting solutions, like single-phase PSU, as well as UPS, Redundancy-Diodes and decentralized IP67 field power supplies will follow in the coming months. With this unique portfolio from RECOM, FUTURE can now also approach new markets.

Power Supply Features & Performance

The RACPRO1-T240, -T480, and -T960 series feature a universal AC and DC input voltage range from 3x320V to 3x575V AC & 430V to 850VDC, available in power classes of 240W, 480W, and 960W.

The RACPRO1-T power supplies achieve up to 97.1% efficiency, allowing for high power density in a compact design. They are available in widths of 43mm, 52mm, and 80mm. With low power losses, they offer a service life exceeding 80,000 hours.

Applications

  • Automation
  • Robotics
  • Renewable Energy
  • Smart City Infrastructure etc

Explore All Featured Tech